Parametric results for: PIC16C64A-20/PQ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic16c64a20pq
Select parts from the table below to compare.
Compare
Compare
PIC16C64A-20/PQ
Microchip Technology Inc
$7.4115 Yes Yes Not Recommended 8 20 MHz 2048 128 PIC16 20 MHz 33 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 260 TS 16949 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, PLASTIC, MQFP-44 44 compliant EAR99 8542.31.00.01 1993-07-01 Microchip
PIC16C64A-20/PQXXX
Microchip Technology Inc
Check for Price Yes Active 8 5 MHz 2048 128 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01