Filter Your Search
1 - 10 of 102 results
|
PIC16C66-20I/SP
Microchip Technology Inc
|
$4.7605 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | EPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||
|
PIC16C662-04I/P
Microchip Technology Inc
|
$5.0741 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 176 | PIC16 | 4 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 1993-07-01 | Microchip | ||||||
|
PIC16C66-20/SP
Microchip Technology Inc
|
$5.3225 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | EPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | ||||
|
PIC16C66-20E/SP
Microchip Technology Inc
|
$6.2933 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
PIC16C66-20/SO
Microchip Technology Inc
|
$6.5141 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | EPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||
|
PIC16C66-20I/SO
Microchip Technology Inc
|
$6.5768 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | EPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | ||
|
PIC16C662-04/L
Microchip Technology Inc
|
$13.8609 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 176 | PIC16 | 4 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 5 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||||||
|
PIC16C662-04E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | PIC | 4 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 5 mA | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||
|
PIC16C66-20I/P
Microchip Technology Inc
|
Check for Price | Active | 8 | 5 MHz | 8192 | 368 | PIC | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 14 | UVPROM | 30 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
PIC16C662T-10/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 4096 | 176 | 10 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |