Filter Your Search
1 - 1 of 1 results
|
PIC16C710-20/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 36 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 30 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |