Filter Your Search
1 - 10 of 123 results
|
PIC16C74A-04/L
Microchip Technology Inc
|
$8.9443 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||
|
PIC16C74A-04I/L
Microchip Technology Inc
|
$8.9945 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C74A-10I/L
Microchip Technology Inc
|
$9.7100 | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 192 | PIC | 10 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | EAR99 | |||||||||||||
|
PIC16C74A-10/L
Microchip Technology Inc
|
$10.1885 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 10 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||||
|
PIC16C74A-04/P
Microchip Technology Inc
|
$10.4532 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | |||||||
|
PIC16C74A-20I/PQ
Microchip Technology Inc
|
$10.9751 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||
|
PIC16C74A-20/PQ
Microchip Technology Inc
|
$11.7297 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
PIC16C74A-20I/L
Microchip Technology Inc
|
$11.9326 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C74A-04I/PQ
Microchip Technology Inc
|
$11.9928 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C74A-04I/P
Microchip Technology Inc
|
$12.1923 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 |