Filter Your Search
1 - 3 of 3 results
|
PIC16C76-20I/SO
Microchip Technology Inc
|
$9.4681 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C76-20I/SOVAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 17.894 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||
|
PIC16C76-20I/SO047
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 17.894 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 |