Parametric results for: PIC16C7620ESO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c7620eso
Select parts from the table below to compare.
Compare
Compare
PIC16C76-20E/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 8192 368 PIC16 20 MHz 22 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 YES OTPROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.642 mm 7.5055 mm 17.894 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SO-28 28 compliant 8542.31.00.01