Filter Your Search
1 - 4 of 4 results
|
PIC16C765-I/PT
Microchip Technology Inc
|
$4.3770 | Yes | Yes | Not Recommended | 8 | 24 MHz | 8192 | 256 | PIC16 | 24 MHz | 30 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | OTPROM | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | PLASTIC, MO-047, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1999-10-20 | Microchip | ||||
|
PIC16C765-I/P
Microchip Technology Inc
|
$5.1381 | Yes | Yes | Not Recommended | 8 | 24 MHz | 8192 | 256 | PIC16 | 24 MHz | 30 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | OTPROM | 5.25 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.31.00.01 | 1999-10-20 | Microchip | |||||
|
PIC16C765I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 30 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.25 V | 4.35 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-013, SO-28 | 40 | compliant | ||||||||||||
|
PIC16C765I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.35 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP, | 44 | compliant |