Filter Your Search
1 - 2 of 2 results
|
PIC16C765-I/L
Microchip Technology Inc
|
$5.4742 | Yes | Yes | Not Recommended | 8 | 24 MHz | 8192 | 256 | PIC16 | 24 MHz | 30 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | OTPROM | 5.25 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LPCC | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 44 | compliant | EAR99 | 8542.31.00.01 | 1999-10-20 | Microchip | |||
|
PIC16C765I/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.35 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, | 44 | compliant |