Filter Your Search
1 - 1 of 1 results
|
PIC16C923T/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | UVPROM | 6 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 |