Filter Your Search
1 - 10 of 62 results
|
PIC16CE623-04I/P
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 96 | PIC16 | 4 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | |||
|
PIC16CE623-30/P
Microchip Technology Inc
|
$3.0700 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 96 | PIC | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | UVPROM | 7 mA | 5.5 V | 2.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||||||||||||||
|
PIC16CE623-20I/P
Microchip Technology Inc
|
$3.1189 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 96 | PIC | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 7.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-18 | 18 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||||||
|
PIC16CE623T-20/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 512 | 96 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 7.5 mA | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||
|
PIC16CE623-04I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 1 MHz | 512 | 96 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC16CE623-04E/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 96 | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | UVPROM | 5.5 V | 2.5 V | AUTOMOTIVE | R-GDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | ISO/TS-16949 | 18 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-18 | 18 | compliant | 8542.31.00.01 | |||||||||||||||
|
PIC16CE623-20/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 512 | 96 | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | UVPROM | 5.5 V | 2.5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 18 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||||||
|
PIC16CE623-20/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 96 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 7.5 mA | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
PIC16CE623T-04I/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 1 MHz | 512 | 96 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||
|
PIC16CE623T-04/P
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 4 MHz | 512 | 96 | PIC | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 6 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP3-18 | compliant | 8542.31.00.01 |