Filter Your Search
1 - 1 of 1 results
|
PIC16CE623-04/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 1 MHz | 512 | 96 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 |