Parametric results for: PIC16CE623-04E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16ce62304eso
Select parts from the table below to compare.
Compare
Compare
PIC16CE623-04E/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 1 MHz 512 96 PIC 4 MHz 13 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 NO OTPROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 ISO/TS-16949 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-18 18 compliant 8542.31.00.01