Filter Your Search
1 - 2 of 2 results
|
PIC16CR54T-RCESO
Microchip Technology Inc
|
Check for Price | Yes | Yes | End Of Life | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | MROM | 6.25 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 | ||||||||||||
|
PIC16CR54T-RCE/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 500 kHz | 512 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | MROM | 3.3 mA | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant |