Filter Your Search
1 - 1 of 1 results
|
PIC16F15345-I/P
Microchip Technology Inc
|
$1.7695 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 18 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip |