Filter Your Search
1 - 1 of 1 results
|
PIC16F1716-E/MV
Microchip Technology Inc
|
$1.6332 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MIN SUPPLY AT 1... more | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |