Filter Your Search
1 - 1 of 1 results
|
PIC16F1718T-I/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 16 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 2.3V TO 5.5V @ 16MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5.5 V | 2.5 V | S-PQFP-G44 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |