Filter Your Search
1 - 1 of 1 results
|
PIC16F1768-I/SO
Microchip Technology Inc
|
$1.9018 | Yes | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-G20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |