Filter Your Search
1 - 1 of 1 results
|
PIC16F1769-I/SS
Microchip Technology Inc
|
$1.8987 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |