Filter Your Search
1 - 1 of 1 results
|
PIC16F1787T-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 36 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |