Filter Your Search
1 - 2 of 2 results
|
PIC16F1788-E/SO
Microchip Technology Inc
|
$2.7146 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V AT 16MHZ | NO | YES | NO | NO | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F1788-E/SOVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.5 V | R-PDSO-G28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant |