Filter Your Search
1 - 3 of 3 results
|
PIC16F1824-I/ML
Microchip Technology Inc
|
$1.6233 | Yes | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 3.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F1824-I/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | YES | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 3.6 mA | 2.5 V | 5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC16F1824I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 3.4 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.31.00.01 |