Filter Your Search
1 - 2 of 2 results
|
PIC16F1825-I/ML
Microchip Technology Inc
|
$1.6233 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F1825-I/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | NO | 5 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | EAR99 | 8542.31.00.01 |