Filter Your Search
1 - 1 of 1 results
|
PIC16F1829-E/P
Microchip Technology Inc
|
$1.9446 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC | 32 MHz | 18 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |