Filter Your Search
1 - 2 of 2 results
|
PIC16F18325-E/7NVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 14336 | PIC16 | 32 MHz | 12 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC16F18325-E/7N
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-14 |