Filter Your Search
1 - 1 of 1 results
|
PIC16F1847T-I/SS
Microchip Technology Inc
|
$2.0450 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 16 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | NO | NO | 1 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |