Filter Your Search
1 - 3 of 3 results
|
PIC16F18877-I/P
Microchip Technology Inc
|
$1.7441 | Yes | Active | 8 | 32 MHz | 57344 | 4096 | PIC16 | 32 MHz | 36 | 11 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F18877-I/PT
Microchip Technology Inc
|
$2.0963 | Yes | Yes | Active | 8 | 32 MHz | 57344 | 4096 | PIC16 | 32 MHz | 36 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TFQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2017-07-06 | ||
|
PIC16F18877-I/PREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 57344 | 4096 | PIC16 | 32 MHz | 36 | 11 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 |