Parametric results for: PIC16F1939 under Microcontrollers

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: pic16f1939
Select parts from the table below to compare.
Compare
Compare
PIC16F1939T-I/PT
Microchip Technology Inc
$2.3884 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY TFQFP QFP44,.47SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-I/P
Microchip Technology Inc
$2.6550 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 NO 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-I/MV
Microchip Technology Inc
$2.8009 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N40 Not Qualified e3 1 85 °C -40 °C 260 40 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN UQFN-40 40 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-I/ML
Microchip Technology Inc
$2.8398 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F1939-I/PT
Microchip Technology Inc
$2.8440 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TFQFP QFP44,.47SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-E/MV
Microchip Technology Inc
$3.1231 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N40 Not Qualified e3 1 125 °C -40 °C 260 40 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 40 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-E/PT
Microchip Technology Inc
$3.1393 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TFQFP QFP44,.47SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-E/ML
Microchip Technology Inc
$3.1594 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939T-I/ML
Microchip Technology Inc
$3.1700 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-E/P
Microchip Technology Inc
$3.4232 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 NO 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant EAR99 8542.31.00.01 Microchip