Filter Your Search
1 - 1 of 1 results
|
PIC16F685-I/P
Microchip Technology Inc
|
$2.9211 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |