Filter Your Search
1 - 10 of 15 results
![]() |
PIC16F689T-I/SS
Microchip Technology Inc
|
$1.1284 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||
![]() |
PIC16F689-I/SO
Microchip Technology Inc
|
$1.1315 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689T-I/SO
Microchip Technology Inc
|
$1.2496 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689T-I/ML
Microchip Technology Inc
|
$1.5633 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689-I/SS
Microchip Technology Inc
|
$1.5981 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||
![]() |
PIC16F689-I/ML
Microchip Technology Inc
|
$1.5997 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689-E/SS
Microchip Technology Inc
|
$1.6516 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689-E/SO
Microchip Technology Inc
|
$1.7042 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||
![]() |
PIC16F689-I/P
Microchip Technology Inc
|
$1.8172 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||
![]() |
PIC16F689-E/ML
Microchip Technology Inc
|
$1.9016 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | 20 | compliant | 8542.31.00.01 | Microchip | EAR99 |