Filter Your Search
1 - 10 of 10 results
|
PIC16F76-I/SO
Microchip Technology Inc
|
$3.3677 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F76-I/SOD23
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F76-I/SOD26G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F76-I/SO301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
PIC16F76-I/SOVAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||
|
PIC16F76-I/SOD23G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F76I/SOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F76I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 5 V | YES | FLASH | 15 mA | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | ||||||||||||||||
|
PIC16F76-I/SOD26
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F76-I/SOVAOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 |