Filter Your Search
1 - 2 of 2 results
|
PIC16F818-E/P
Microchip Technology Inc
|
$2.4141 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 128 | PIC16 | 20 MHz | 16 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 4 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F818-E/PTSL
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 1792 | 128 | PIC | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 4 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 |