Filter Your Search
1 - 1 of 1 results
|
PIC16F84-10/SO
Microchip Technology Inc
|
$5.3788 | Yes | Yes | Not Recommended | 8 | 10 MHz | 1024 | 68 | PIC16 | 10 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | FLASH | 10 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |