Filter Your Search
1 - 1 of 1 results
|
PIC16F873-04/SP
Microchip Technology Inc
|
$4.6203 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | 192 | PIC16 | 4 MHz | 22 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip |