Filter Your Search
1 - 1 of 1 results
|
PIC16F884F-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | 20 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 |