Filter Your Search
1 - 1 of 1 results
|
PIC16HV616-E/ML
Microchip Technology Inc
|
$1.3283 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 14 | YES | FLASH | 3.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip |