Filter Your Search
1 - 2 of 2 results
![]() |
PIC16LC54A-04/P
Microchip Technology Inc
|
$2.6780 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | ||
![]() |
PIC16LC54A-04/P301
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 200 kHz | 512 | 25 | 200 kHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 |