Filter Your Search
1 - 3 of 3 results
|
PIC16LC65A-04/P
Microchip Technology Inc
|
$7.2965 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC16 | 4 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | EPROM | 3.8 mA | 6 V | 2.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | |||
|
PIC16LC65A-04/PQ
Microchip Technology Inc
|
$9.6408 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 3.8 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
PIC16LC65A-04/PT
Microchip Technology Inc
|
$10.0941 | Yes | Active | MICROCONTROLLER, RISC | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant |