Filter Your Search
1 - 1 of 1 results
|
PIC16LC661T-04I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 2048 | 128 | 4 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |