Filter Your Search
1 - 2 of 2 results
|
PIC16LC717-E/SO
Microchip Technology Inc
|
$2.9484 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 256 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | NO | NO | YES | 14 | YES | OTPROM | 3 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | 8542.31.00.01 | 1999-06-07 | ||||
|
PIC16LC717E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant |