Filter Your Search
1 - 1 of 1 results
|
PIC16LF1516-E/SP
Microchip Technology Inc
|
$2.3300 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | PIC16 | 20 MHz | 25 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 |