Filter Your Search
1 - 1 of 1 results
|
PIC16LF15313-E/RF
Microchip Technology Inc
|
$0.6450 | Yes | Active | 8 | 32 MHz | 2048 | 256 | 256 | PIC16 | 32 MHz | 6 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 550 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.31.00.01 | 2019-01-17 | Microchip |