Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF1719-I/MV
Microchip Technology Inc
|
$1.9531 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N40 | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |