Filter Your Search
1 - 1 of 1 results
|
PIC16LF1765-E/P
Microchip Technology Inc
|
$1.7659 | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 12 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | YES | FLASH | 3.8 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 |