Filter Your Search
1 - 1 of 1 results
|
PIC16LF1779-E/ML
Microchip Technology Inc
|
$3.0721 | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 36 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 350 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | 2016-10-17 | Microchip |