Filter Your Search
1 - 2 of 2 results
|
PIC16LF1824T-E/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | ||
|
PIC16LF1824TE/SL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.31.00.01 |