Filter Your Search
1 - 1 of 1 results
|
PIC16LF1903-I/SS
Microchip Technology Inc
|
$1.5750 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 3 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |