Filter Your Search
1 - 1 of 1 results
|
PIC16LF1904-E/MV
Microchip Technology Inc
|
$1.5244 | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 36 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.7 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | 8542.31.00.01 |