Filter Your Search
1 - 1 of 1 results
|
PIC16LF1904-I/PT
Microchip Technology Inc
|
$2.0037 | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 36 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.7 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |