Filter Your Search
1 - 1 of 1 results
|
PIC16LF1906-I/SP
Microchip Technology Inc
|
$2.1159 | Yes | Yes | Active | 8 | 32 MHz | 8192 | 512 | PIC16 | 25 | 2 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 3.6 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |