Filter Your Search
1 - 1 of 1 results
|
PIC16LF19186-E/MV
Microchip Technology Inc
|
$2.2523 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 43 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 14 | YES | FLASH | 5.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 1 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip |